Part Details for AF2-B0-46-614-141-D by Carling Technologies
Results Overview of AF2-B0-46-614-141-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
AF2-B0-46-614-141-D Information
AF2-B0-46-614-141-D by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for AF2-B0-46-614-141-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
432-AF2-B0-46-614-141-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.0710 | Buy Now |
|
DISTI #
691-AF2B046614141D
|
Mouser Electronics | Circuit Breakers AF2B046614141D | 0 |
|
$58.7200 / $95.2600 | Order Now |
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$43.6400 / $71.6100 | Buy Now |
|
DISTI #
000000000006255655
|
Sager | Circuit Breakers AF2B046614141D Min Qty: 1 | 0 |
|
$52.9800 / $73.1300 | Buy Now |
|
|
Master Electronics | COO: Mexico RoHS: Compliant | 0 |
|
$43.6400 / $71.6100 | Buy Now |
Part Details for AF2-B0-46-614-141-D
AF2-B0-46-614-141-D CAD Models
AF2-B0-46-614-141-D Part Data Attributes
|
|
AF2-B0-46-614-141-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
AF2-B0-46-614-141-D
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 14A, 250VAC, Panel Mount,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Actuator Type | Rocker | |
| Additional Feature | Standards: Mil-Prf-55629, Mil-Std-202 | |
| Body Breadth | 38.48 Mm | |
| Body Height | 41.66 Mm | |
| Body Length or Diameter | 54.76 Mm | |
| Circuit Function | Series Trip | |
| Circuit Protection Type | Magnetic Circuit Breaker | |
| Environmental Characteristics | Corrosion/Moisture Resistant | |
| Mounting Feature | Panel Mount | |
| Number of Poles | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Breaking Capacity | 1000 A | |
| Rated Current | 14 A | |
| Rated Voltage(AC) | 250 V | |
| Reference Standard | Csa; Ul; Vde | |
| Surface Mount | No | |
| Terminal Shape | Quick Connect |