Part Details for AF2GSSGH-AACXP by ATP Electronics Inc
Overview of AF2GSSGH-AACXP by ATP Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2GSSGH-AACXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1282-AF2GSSGH-AACXP-ND
|
DigiKey | SSD 2GB EUSB SLC 5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
70 In Stock |
|
$37.4023 / $49.6100 | Buy Now |
DISTI #
162-AF2GSSGH-AACXP
|
Mouser Electronics | Managed NAND eUSB Industrial Grade 2GB | 0 |
|
$37.8300 / $43.1800 | Order Now |
DISTI #
62132608
|
Verical | 2GB Solid State Drive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 7 |
|
$39.4335 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.0000 | Buy Now |
DISTI #
C1S159600002281
|
Chip1Stop | Other Memory RoHS: Compliant | 7 |
|
$39.4335 | Buy Now |