Part Details for AF4GSDI-OEM by ATP Electronics Inc
Overview of AF4GSDI-OEM by ATP Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AF4GSDI-OEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF4GSDI-OEM
|
Avnet Americas | 4GB SD CARD INDUSTRIAL GRADE SLC -40C TO 85C - Bulk (Alt: AF4GSDI-OEM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.7500 / $59.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$40.0000 / $61.5400 | Buy Now |
Part Details for AF4GSDI-OEM
AF4GSDI-OEM CAD Models
AF4GSDI-OEM Part Data Attributes
|
AF4GSDI-OEM
ATP Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AF4GSDI-OEM
ATP Electronics Inc
MEM CARD SDHC 4GB CLASS 10 SLC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATP ELECTRONICS INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XUUC-N | |
Length | 32 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 24 mm |