Part Details for AFBR-57D5APZ by Broadcom Limited
Overview of AFBR-57D5APZ by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for AFBR-57D5APZ
AFBR-57D5APZ CAD Models
AFBR-57D5APZ Part Data Attributes
|
AFBR-57D5APZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-57D5APZ
Broadcom Limited
Transceiver, 840nm Min, 860nm Max, 8500Mbps(Tx), 8500Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Additional Feature | SFF-8472, SFP-8074I | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.3 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 8500 Mbps | |
Data Rate (Tx) | 8500 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Return Loss-Min | 12 dB | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |