Parametric results for: AFBR-57D5APZ under Fiber Optic Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: afbr57d5apz
Select parts from the table below to compare.
Compare
Compare
AFBR-57D5APZ
Broadcom Limited
Check for Price Yes Obsolete 850 nm 840 nm 860 nm 12 dB 3.3 V PIN PHOTODIODE TRANSCEIVER SFF-8472, SFP-8074I AMPLIFIER 8.5 Gbps 8.5 Gbps MMF 3.63 V 2.97 V -10 °C 85 °C LC CONNECTOR BOARD/PANEL MOUNT NO 8.5 mm 55.3 mm 13.4 mm BROADCOM LTD compliant EAR99 8517.62.00.50
AFBR-57D5APZ
Avago Technologies
Check for Price Yes Yes Obsolete 850 nm 840 nm 860 nm 12 dB 3.3 V PIN PHOTODIODE TRANSCEIVER SFF-8472, SFP-8074I AMPLIFIER 8.5 Gbps 8.5 Gbps MMF 3.63 V 2.97 V -10 °C 85 °C LC CONNECTOR BOARD/PANEL MOUNT NO 8.5 mm 55.3 mm 13.4 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50