Part Details for AFBR-5903Z by Broadcom Limited
Overview of AFBR-5903Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5903Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1993-ND
|
DigiKey | TXRX OPT FE MTRJ 2X5DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
247 In Stock |
|
$56.7531 / $69.5500 | Buy Now |
DISTI #
AFBR-5903Z
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector - Rail/Tube (Alt: AFBR-5903Z) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$49.1096 / $57.7760 | Buy Now |
DISTI #
630-AFBR-5903Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transceiver RoHS: Compliant | 29 |
|
$56.7400 / $69.5500 | Buy Now |
DISTI #
AFBR-5903Z
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector - Rail/Tube (Alt: AFBR-5903Z) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$49.1096 / $57.7760 | Buy Now |
DISTI #
AFBR-5903Z
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector - Rail/Tube (Alt: AFBR-5903Z) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$49.1096 / $57.7760 | Buy Now |
|
Chip1Cloud | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector / TXRX OPT FE MTRJ 2X5DIP | 6500 |
|
RFQ | |
DISTI #
AFBR-5903Z
|
EBV Elektronik | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector (Alt: AFBR-5903Z) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 2 Weeks, 6 Days | EBV - 1140 |
|
Buy Now | |
DISTI #
9450114
|
element14 Asia-Pacific | TRANSCEIVER, 2KM, MT-RJ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$59.4818 / $72.9117 | Buy Now |
DISTI #
9450114
|
Farnell | TRANSCEIVER, 2KM, MT-RJ RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$28.0394 / $47.5771 | Buy Now |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Transceiver | 50 |
|
$193.6800 | Buy Now |
Part Details for AFBR-5903Z
AFBR-5903Z CAD Models
AFBR-5903Z Part Data Attributes
|
AFBR-5903Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5903Z
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), MT-RJ Connector, Board/panel Mount, ROHS COMPLIANT, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | |
Body Breadth | 13.59 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 49.56 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3C, SDH, SONET, STM-1 | |
Connection Type | MT-RJ CONNECTOR | |
Data Rate (Rx) | 125 Mbps | |
Data Rate (Tx) | 125 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.009 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |