Filter Your Search
1 - 4 of 4 results
|
AFBR-5903Z
Broadcom Limited
|
$31.0580 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | AMPLIFIER | ATM, OC-3C, SDH, SONET, STM-1 | 125 Mbps | 125 Mbps | 50/125, MMF | 9 µW | 3.465 V | 3.135 V | e3 | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | MATTE TIN | 9.8 mm | 49.56 mm | 13.59 mm | BROADCOM INC | ROHS COMPLIANT, DIP-10 | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
AFBR-5903Z
Avago Technologies
|
$33.6921 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | AMPLIFIER | ATM, OC-3C, SDH, SONET, STM-1 | 125 Mbps | 125 Mbps | 50/125, MMF | 9 µW | 3.465 V | 3.135 V | e3 | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | MATTE TIN | 9.8 mm | 49.56 mm | 13.59 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
AFBR-5903Z
Foxconn
|
Check for Price | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | AMPLIFIER | ATM, OC-3C, SDH, SONET, STM-1 | 125 Mbps | 125 Mbps | 50/125, MMF | 9 µW | 3.465 V | 3.135 V | e3 | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | MATTE TIN | 9.8 mm | 49.56 mm | 13.59 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||
|
AFBR-5903Z
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 1.308 µm | TRANSCEIVER | 3.465 V | 70 °C | THROUGH HOLE MOUNT | NO | AGILENT TECHNOLOGIES INC | unknown |