Part Details for AFBR-709DMZ by Foxconn
Overview of AFBR-709DMZ by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-709DMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2226
|
Newark | Transceiver, Sfp, 850Nm, 10Gbps Ethernet, Wavelength Typ:850Nm, Supply Voltage:3.3V, Data Rate Max:10Gbps, Product Range:-, Fibre Optic Applications:Gigabit Ethernet Rohs Compliant: Yes |Foxconn AFBR-709DMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AFBR-709DMZ
AFBR-709DMZ CAD Models
AFBR-709DMZ Part Data Attributes
|
AFBR-709DMZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
AFBR-709DMZ
Foxconn
Transceiver, 840nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT, METAL PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Foxconn | |
Body Breadth | 13.4 mm | |
Body Height | 8.55 mm | |
Body Length or Diameter | 47.5 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | VCSEL, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.223 mW | |
Sensitivity | -21 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for AFBR-709DMZ
This table gives cross-reference parts and alternative options found for AFBR-709DMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-709DMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-709DMZ | FIBER OPTIC TRANSCEIVER, 840-860nm, 1250Mbps(Tx), 1250Mbps(Rx), PANEL MOUNT, LC CONNECTOR, ROHS COMPLIANT, METAL PACKAGE | Avago Technologies | AFBR-709DMZ vs AFBR-709DMZ |