Filter Your Search
1 - 3 of 3 results
|
AFBR-709DMZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 840 nm | 860 nm | -21 dBm | 3.3 V | VCSEL, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 13.4 mm | BROADCOM LTD | compliant | Avago Technologies | |||
|
AFBR-709DMZ
Foxconn
|
Check for Price | Yes | Transferred | 850 nm | 840 nm | 860 nm | -21 dBm | 3.3 V | VCSEL, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 13.4 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | Foxconn | ROHS COMPLIANT, METAL PACKAGE | ||
|
AFBR-709DMZ
Avago Technologies
|
Check for Price | Yes | Obsolete | 850 nm | 840 nm | 860 nm | -21 dBm | 3.3 V | VCSEL, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.55 mm | 47.5 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies |