-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Avalanche Photodiode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0031
|
Newark | Silicon Photomultiplier, 420Nm, Smd-32, Active Area Dimensions:16Mm X 16Mm, Microcell Size:40µm, Optimized Wavelength:420Nm, No. Of Pins:32Pins, Product Range:-, No. Of Microcells:8334Microcells, Sensor Case Style:Smd Rohs Compliant: Yes |Broadcom AFBR-S4N44P164M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$156.2500 / $162.4900 | Buy Now |
DISTI #
516-AFBR-S4N44P164M-ND
|
DigiKey | SENSOR PHOTODIODE 420NM ARRAY Min Qty: 1 Lead time: 20 Weeks Container: Tray |
51 In Stock |
|
$152.0480 / $174.9500 | Buy Now |
DISTI #
AFBR-S4N44P164M
|
Avnet Americas | NUV-MT Silicon Photomultiplier Array 16mm x 16mm Active Area 40um 8334Microcells 420nm 32-Pin SMD (Alt: AFBR-S4N44P164M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | 40 |
|
$138.3256 / $162.7360 | Buy Now |
DISTI #
630-AFBR-S4N44P164M
|
Mouser Electronics | Photodiodes Silicon Photomultiplier - Photodiodes 4x4 SiPM Array PCB 4x4mm2 40um NUV-MT RoHS: Compliant | 91 |
|
$151.0500 / $164.5600 | Buy Now |
DISTI #
AFBR-S4N44P164M
|
EBV Elektronik | NUV-MT Silicon Photomultiplier Array 16mm x 16mm Active Area 40um 8334Microcells 420nm 32-Pin SMD (Alt: AFBR-S4N44P164M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks, 0 Days | EBV - 40 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-S4N44P164M
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-S4N44P164M
Broadcom Limited
Avalanche Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | PN PHOTODIODE |