Part Details for AFE88101RRUR by Texas Instruments
Overview of AFE88101RRUR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AFE88101RRUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AFE88101RRURCT-ND
|
DigiKey | SINGLE-CHANNEL LOW-POWER 16-BIT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2994 In Stock |
|
$5.6328 / $10.3100 | Buy Now |
DISTI #
595-AFE88101RRUR
|
Mouser Electronics | Analog Front End - AFE Single-channel low-power 16-bit DAC for sensor and field transmitter applications 24-UQFN -55 to 125 RoHS: Compliant | 2974 |
|
$6.2200 / $10.8300 | Buy Now |
|
Ameya Holding Limited | 19981 |
|
RFQ |
Part Details for AFE88101RRUR
AFE88101RRUR CAD Models
AFE88101RRUR Part Data Attributes
|
AFE88101RRUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE88101RRUR
Texas Instruments
Single-channel low-power 16-bit DAC for sensor and field transmitter applications 24-UQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADC resolution(bits) : 12 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | 0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.006103% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.7 mm | |
Settling Time-Nom (tstl) | 65 µs | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |