Part Details for AFV09P350-04GNR3 by NXP Semiconductors
Overview of AFV09P350-04GNR3 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AFV09P350-04GNR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7191
|
Newark | Airfast Rf Power Ldmos Transistor, 720-960 Mhz, 100 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp AFV09P350-04GNR3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.1300 | Buy Now |
DISTI #
AFV09P350-04GNR3-ND
|
DigiKey | RF MOSFET LDMOS 48V OM780G-4 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$203.4174 | Buy Now |
DISTI #
AFV09P350-04GNR3
|
Avnet Americas | Power LDMOS Transistor N-Channel 105V 4-Pin OM-780G T/R - Tape and Reel (Alt: AFV09P350-04GNR3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$195.1095 / $225.0054 | Buy Now |
DISTI #
841-AFV09P350-04GNR3
|
Mouser Electronics | RF MOSFET Transistors 720-960 MHz 100 W AVG. 48 V RoHS: Compliant | 0 |
|
$203.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$191.8900 | Buy Now |
DISTI #
AFV09P350-04GNR3
|
Avnet Americas | Power LDMOS Transistor N-Channel 105V 4-Pin OM-780G T/R - Tape and Reel (Alt: AFV09P350-04GNR3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$195.1095 / $225.0054 | Buy Now |
DISTI #
AFV09P350-04GNR
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$210.6200 | Buy Now |
DISTI #
4275291
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$365.9788 | Buy Now |
Part Details for AFV09P350-04GNR3
AFV09P350-04GNR3 CAD Models
AFV09P350-04GNR3 Part Data Attributes:
|
AFV09P350-04GNR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFV09P350-04GNR3
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 105 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 18.5 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |