-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 0.0022ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4576
|
Newark | Resettable Fuse, Ptc, 16Vdc, 14A, Radial, Product Range:Polyswitch Agrf Series, Voltage Rating:16Vdc, Holding Current:14A, Tripping Current:27.3A, Time To Trip:9S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse AGRF1400-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 349 |
|
$0.4750 | Buy Now |
DISTI #
98H4713
|
Newark | Fuse, Ptc Reset, 16V, 14A, Radial, Full Reel, Product Range:Polyswitch Agrf Series, Voltage Rating:16Vdc, Holding Current:14A, Tripping Current:27.3A, Time To Trip:9S, Fuse Shape:Rectangular, Current Rating Max:100A, Diameter:- Rohs Compliant: Yes |Littelfuse AGRF1400-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AGRF1400-2TR-ND
|
DigiKey | PTC RESET FUSE 16V 14A RADIAL Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6005 | Buy Now |
DISTI #
650-AGRF1400-2
|
Mouser Electronics | Resettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200 RoHS: Compliant | 1914 |
|
$0.5740 / $1.1400 | Buy Now |
DISTI #
AGRF1400-2
|
TTI | Resettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5820 / $0.6060 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 14A 16V THT | 0 |
|
$1.3145 / $1.4460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGRF1400-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AGRF1400-2
Littelfuse Inc
PTC Thermistor, 0.0022ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28.7 mm | |
Package Length | 23.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.0022 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |