Filter Your Search
1 - 2 of 2 results
![]() |
AGRF1400-2
Littelfuse Inc
|
$0.8075 | Yes | Yes | Active | 2.2 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | TIN | RADIAL | WIRE | 28.7 mm | 23.5 mm | 3.5 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | |||
|
AGRF1400-2
TE Connectivity
|
$0.9632 | Yes | Transferred | 2.2 mΩ | 4.6 W | PTC THERMISTOR | RESISTANCE RANGE(MIN-MAX): 0.0022-0.0043 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 16 V | e3 | CSA, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | RADIAL | WIRE | 28.7 mm | 23.5 mm | 3.5 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 |