Part Details for AHV12V500V1MAW by Analog Technologies Inc
Overview of AHV12V500V1MAW by Analog Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHV12V500V1MAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4022-AHV12V500V1MAW-ND
|
DigiKey | HV 12V TO 500V 0.5W DC-DC CONVER Min Qty: 1 Lead time: 1 Weeks Container: Box |
3 In Stock |
|
$143.1676 / $164.3800 | Buy Now |