There are no models available for this part yet.
Overview of AHV12VN1KV1MAW by Analog Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AHV12VN1KV1MAW by Analog Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4022-AHV12VN1KV1MAW-ND
|
DigiKey | High Voltage - Non-Isolated Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$145.1876 / $162.6100 | Buy Now | |
DISTI #
3838-AHV12VN1KV1MAWTB-ND
|
DigiKey | HV 12V TO 1KV 1W DC-DC CONVERTE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$109.0000 / $139.0000 | Buy Now |