Part Details for AHV12VPN1KV1MAW by Analog Technologies Inc
Overview of AHV12VPN1KV1MAW by Analog Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHV12VPN1KV1MAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3838-AHV12VPN1KV1MAWTB-ND
|
DigiKey | HV 12V TO 1KV/1KV 1W DC-DC CONV Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$209.0000 / $239.0000 | Buy Now |
DISTI #
4022-AHV12VPN1KV1MAW-ND
|
DigiKey | 1kV/-1kV High Voltage - Non-Isol Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$251.2376 / $281.3900 | Buy Now |