Part Details for AK10-058C-BP by Micro Commercial Components
Overview of AK10-058C-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK10-058C-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK10-058C-BPMS-ND
|
DigiKey | TVS DIODE 58VWM 110VC AK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
887 In Stock |
|
$24.9975 / $32.1600 | Buy Now |
DISTI #
833-AK10-058C-BP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10000A 58V Bidirect TVS in Axial RoHS: Compliant | 0 |
|
$24.4800 / $25.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks | 0 |
|
$20.6300 | Buy Now |
Part Details for AK10-058C-BP
AK10-058C-BP CAD Models
AK10-058C-BP Part Data Attributes
|
AK10-058C-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AK10-058C-BP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 110 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | 10 |