Part Details for AK10-220C by Littelfuse Inc
Overview of AK10-220C by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844004AK-104LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer | |
844004AK-104LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer |
Price & Stock for AK10-220C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7400
|
Newark | Tvs Axial Ka Rated - 10Ka 220V Bi/ Tray |Littelfuse AK10-220C RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4000 / $68.9500 | Buy Now |
DISTI #
AK10-220C-ND
|
DigiKey | TVS DIODE 220VWM AXIAL Min Qty: 56 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.8466 | Buy Now |
DISTI #
576-AK10-220C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10KA 220V TVS TI Axial RoHS: Compliant | 0 |
|
$67.8700 / $69.2500 | Order Now |
DISTI #
AK10-220C
|
TTI | ESD Protection Diodes / TVS Diodes 10KA 220V TVS TI Axial RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tray | Americas - 0 |
|
$68.5600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 220V AXIAL THT | 0 |
|
$119.8013 / $125.7914 | RFQ |
Part Details for AK10-220C
AK10-220C CAD Models
AK10-220C Part Data Attributes
|
AK10-220C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK10-220C
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |