Part Details for AK102S 4PL 2 2 0 0 PSR by SMC Corporation of America
Overview of AK102S 4PL 2 2 0 0 PSR by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3094IMSE#PBF | Analog Devices | -20V, 500mA Ultralow Noise/PSR | |
LT3093EMSE#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093HDD#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR |
Price & Stock for AK102S 4PL 2 2 0 0 PSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73584887
|
RS | SINGLE STAGE PRESSURE REGULATOR, AP TECH | SMC Corporation AK102S 4PL 2 2 0 0 PSR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$291.1000 | RFQ |