Part Details for AK10E-025C by Eaton Corporation
Overview of AK10E-025C by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1025CN8#PBF | Analog Devices | uP Thermocouple Cold Junction | |
LT1025CS8#PBF | Analog Devices | uP Thermocouple Cold Junction | |
LT1025CS8#TRPBF | Analog Devices | uP Thermocouple Cold Junction |
Price & Stock for AK10E-025C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK10E-025C
|
Avnet Americas | Diode TVS Single Bi-Directional 25V 2-Pin Axial Leaded Bulk - Bulk (Alt: AK10E-025C) RoHS: Not Compliant Min Qty: 280 Package Multiple: 56 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0080 / $12.2120 | Buy Now |
DISTI #
504-AK10E-025C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS AK10 25V BI RoHS: Compliant | 0 |
|
$10.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$11.1700 | Buy Now |
DISTI #
AK10E-025C
|
TTI | ESD Protection Diodes / TVS Diodes TVS AK10 25V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 28 Container: Reel | Americas - 0 |
|
$14.0500 / $14.6200 | Buy Now |
Part Details for AK10E-025C
AK10E-025C CAD Models
AK10E-025C Part Data Attributes
|
AK10E-025C
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AK10E-025C
Eaton Corporation
Trans Voltage Suppressor Diode, 600000W, 25V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Breakdown Voltage-Max | 30 V | |
Breakdown Voltage-Min | 28 V | |
Breakdown Voltage-Nom | 29 V | |
Clamping Voltage-Max | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-X(NULL)-T2 | |
Non-rep Peak Rev Power Dis-Max | 600000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |