Part Details for AK10E-030C by Eaton Corporation
Overview of AK10E-030C by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK10E-030C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK10E-030C
|
Avnet Americas | Diode TVS Single Bi-Directional 30V 2-Pin Axial Leaded Bulk - Bulk (Alt: AK10E-030C) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5120 / $18.3180 | Buy Now |
DISTI #
504-AK10E-030C
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS AK10 30V BI RoHS: Compliant | 0 |
|
$19.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 56 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$16.7600 | Buy Now |
Part Details for AK10E-030C
AK10E-030C CAD Models
AK10E-030C Part Data Attributes
|
AK10E-030C
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AK10E-030C
Eaton Corporation
Trans Voltage Suppressor Diode, 900000W, 30V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Breakdown Voltage-Max | 37 V | |
Breakdown Voltage-Min | 32 V | |
Breakdown Voltage-Nom | 34.5 V | |
Clamping Voltage-Max | 90 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-X(NULL)-T2 | |
Non-rep Peak Rev Power Dis-Max | 900000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |