Part Details for AK10E-380C by Eaton Corporation
Overview of AK10E-380C by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AK10E-380C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK10E-380C
|
Avnet Americas | Diode TVS Single Bi-Directional 380V 2-Pin Axial Leaded Bulk - Bulk (Alt: AK10E-380C) RoHS: Not Compliant Min Qty: 280 Package Multiple: 56 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$80.6656 / $89.4884 | Buy Now |
DISTI #
504-AK10E-380C
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS AK10 380V BI RoHS: Compliant | 0 |
|
$85.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 56 Container: Reel | 0Reel |
|
$81.8500 | Buy Now |
DISTI #
AK10E-380C
|
TTI | ESD Suppressors / TVS Diodes TVS AK10 380V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 28 Container: Reel | Americas - 0 |
|
$102.9700 | Buy Now |
DISTI #
AK10E-380C
|
Avnet Americas | Diode TVS Single Bi-Directional 380V 2-Pin Axial Leaded Bulk - Bulk (Alt: AK10E-380C) RoHS: Not Compliant Min Qty: 280 Package Multiple: 56 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$80.6656 / $89.4884 | Buy Now |
Part Details for AK10E-380C
AK10E-380C CAD Models
AK10E-380C Part Data Attributes:
|
AK10E-380C
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AK10E-380C
Eaton Corporation
Trans Voltage Suppressor Diode, 5200000W, 380V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Breakdown Voltage-Max | 443 V | |
Breakdown Voltage-Min | 401 V | |
Breakdown Voltage-Nom | 422 V | |
Clamping Voltage-Max | 520 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-X(NULL)-T2 | |
Non-rep Peak Rev Power Dis-Max | 5200000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 380 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 380 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |