Part Details for AK3-030C by Littelfuse Inc
Overview of AK3-030C by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270EC-1030CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270EC-1030CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
20021121-10030C4LF | Amphenol Communications Solutions | Minitek127® , Board to Board connectors, Unshrouded header, Surface Mount, Vertical, 30 Positions. |
Price & Stock for AK3-030C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T6355
|
Newark | Diode, Tvs, Bi-Directional, 30V, 3Ka, Axial, Product Range:Ak3 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:30V, Clamping Voltage Max:90V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Littelfuse AK3-030C RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6500 / $13.2200 | Buy Now |
DISTI #
F4228-ND
|
DigiKey | TVS DIODE 30VWM 90VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$10.8706 / $15.7400 | Buy Now |
DISTI #
576-AK3-030C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3KA 30V TVS BI AXIAL RoHS: Compliant | 143 |
|
$10.8700 / $16.0600 | Buy Now |
DISTI #
AK3-030C
|
TTI | ESD Protection Diodes / TVS Diodes 3KA 30V TVS BI AXIAL RoHS: Compliant Min Qty: 56 Package Multiple: 2 Container: Tray | Americas - 0 |
|
$10.9100 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30V AXIAL THT BULK | 0 |
|
$17.1145 / $18.3125 | RFQ |
Part Details for AK3-030C
AK3-030C CAD Models
AK3-030C Part Data Attributes
|
AK3-030C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK3-030C
Littelfuse Inc
Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA COMPACT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, ULTRA COMPACT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 37 V | |
Breakdown Voltage-Min | 32 V | |
Breakdown Voltage-Nom | 34.2 V | |
Clamping Voltage-Max | 90 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AK3-030C
This table gives cross-reference parts and alternative options found for AK3-030C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK3-030C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK6-030C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK3-030C vs AK6-030C-12 |
AK3-030C-Y-12 | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | AK3-030C vs AK3-030C-Y-12 |