Part Details for AK3-038C-Y by Littelfuse Inc
Overview of AK3-038C-Y by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
20021323-10038C1LF | Amphenol Communications Solutions | SMT TYPE RECEPTACLE |
Price & Stock for AK3-038C-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6279
|
Newark | Tvs Diode, Bidir, 38V, Axial Leaded Rohs Compliant: Yes |Littelfuse AK3-038C-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$10.5100 / $12.1400 | Buy Now |
DISTI #
39AH9864
|
Newark | Tvs Axial Ka Rated - 3Ka 38V Bi/Bulk Rohs Compliant: Yes |Littelfuse AK3-038C-Y RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $11.0300 | Buy Now |
DISTI #
18-AK3-038C-Y-ND
|
DigiKey | TVS DIODE 38VWM 95VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$9.1875 / $10.9600 | Buy Now |
DISTI #
576-AK3-038C-Y
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL RoHS: Compliant | 23 |
|
$10.5000 / $10.9600 | Buy Now |
DISTI #
AK3-038C-Y
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL Min Qty: 56 Package Multiple: 14 Container: Bulk | Americas - 0 |
|
$11.6800 / $12.8200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 38V AXIAL THT BULK | 0 |
|
$18.5178 / $19.8141 | RFQ |
Part Details for AK3-038C-Y
AK3-038C-Y CAD Models
AK3-038C-Y Part Data Attributes
|
AK3-038C-Y
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK3-038C-Y
Littelfuse Inc
Trans Voltage Suppressor Diode, 38V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 46 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 38 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Silver (Ag) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |