Part Details for AK3-150C-Y by Littelfuse Inc
Overview of AK3-150C-Y by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK3-150C-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-AK3-150C-Y-ND
|
DigiKey | TVS DIODE 150VWM 230VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
56 In Stock |
|
$35.9856 / $46.0100 | Buy Now |
DISTI #
576-AK3-150C-Y
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE AXIAL RoHS: Compliant | 0 |
|
$36.0000 / $41.0000 | Order Now |
DISTI #
AK3-150C-Y
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE AXIAL Min Qty: 14 Package Multiple: 14 Container: Bulk |
Americas - 42 In Stock |
|
$34.8600 / $45.8200 | Buy Now |
Part Details for AK3-150C-Y
AK3-150C-Y CAD Models
AK3-150C-Y Part Data Attributes
|
AK3-150C-Y
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK3-150C-Y
Littelfuse Inc
Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 194 V | |
Breakdown Voltage-Min | 158 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Silver (Ag) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AK3-150C-Y
This table gives cross-reference parts and alternative options found for AK3-150C-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK3-150C-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK3-150C-12 | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, 1 Element, Silicon | Littelfuse Inc | AK3-150C-Y vs AK3-150C-12 |