Part Details for AK4438VN by Asahi Kasei Microsystems Corporation
Overview of AK4438VN by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AK4438VN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-1161-1-ND
|
DigiKey | IC DAC/AUDIO 32BIT 192K 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3265 In Stock |
|
$2.4287 / $4.8400 | Buy Now |
DISTI #
412-AK4438VN
|
Mouser Electronics | Audio D/A Converter ICs DAC Gen3 32bit 192kHz 108dB 8ch SCDF RoHS: Compliant | 1288 |
|
$2.4200 / $4.8300 | Buy Now |
DISTI #
71237521
|
Verical | DAC 8-CH Delta-Sigma 32-bit 32-Pin QFN EP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$2.2260 | Buy Now |
DISTI #
C1S109300032383
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant | 2000 |
|
$2.2260 | Buy Now |
Part Details for AK4438VN
AK4438VN CAD Models
AK4438VN Part Data Attributes
|
AK4438VN
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4438VN
Asahi Kasei Microsystems Corporation
D/A Converter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.11 V | |
Analog Output Voltage-Min | -3.11 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for AK4438VN
This table gives cross-reference parts and alternative options found for AK4438VN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK4438VN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320DAC26IRHBR | Stereo audio DAC with 325-mW speaker amp & 30-mW headphone driver 32-VQFN -40 to 85 | Texas Instruments | AK4438VN vs TLV320DAC26IRHBR |
TLV320DAC3101IRHBT | Stereo audio DAC w/1.29-W Class-D stereo speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85 | Texas Instruments | AK4438VN vs TLV320DAC3101IRHBT |
TLV320DAC26IRHBRG4 | Low-Power Stereo DAC with HP/Speaker Amplifier 32-VQFN -40 to 85 | Texas Instruments | AK4438VN vs TLV320DAC26IRHBRG4 |
TLV320DAC3100IRHBT | Stereo audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85 | Texas Instruments | AK4438VN vs TLV320DAC3100IRHBT |