Part Details for AK5388AEQ by Asahi Kasei Microsystems Corporation
Overview of AK5388AEQ by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AK5388AEQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-AK5388AEQ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2 |
|
RFQ | |
|
Chip1Cloud | IC ADC 24BIT SRL 216K 4CH 44LQFP / 4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 44-Pin LQFP | 18 |
|
RFQ |
Part Details for AK5388AEQ
AK5388AEQ CAD Models
AK5388AEQ Part Data Attributes:
|
AK5388AEQ
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5388AEQ
Asahi Kasei Microsystems Corporation
ADC, Delta-Sigma, 12-Bit, 1 Func, 4 Channel, Serial Access, PQFP44, LQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | -2.9 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Sample Rate | 0.216 MHz | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |