Part Details for AK5552VN by Asahi Kasei Microsystems Corporation
Overview of AK5552VN by Asahi Kasei Microsystems Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AK5552VN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-1125-1-ND
|
DigiKey | IC ADC/AUDIO 32BIT 768K 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2831 In Stock |
|
$2.9150 / $5.8100 | Buy Now |
DISTI #
412-AK5552VN
|
Mouser Electronics | Audio A/D Converter ICs Premium ADC Gen3 32bit 768kHz 115dB 2ch RoHS: Compliant | 186 |
|
$2.9100 / $5.8000 | Buy Now |
|
Vyrian | OEM/CM Only | 100 |
|
RFQ |
Part Details for AK5552VN
AK5552VN CAD Models
AK5552VN Part Data Attributes
|
AK5552VN
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5552VN
Asahi Kasei Microsystems Corporation
ADC, Delta-Sigma,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | -2.9 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |