Part Details for AK5720VT by Asahi Kasei Microsystems Corporation
Overview of AK5720VT by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AK5720VT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-1069-1-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3712 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
412-AK5720VT
|
Mouser Electronics | Audio A/D Converter ICs 2ch 24bit 96K 102dB MIC ADC RoHS: Compliant | 10547 |
|
$1.1900 / $2.7100 | Buy Now |
DISTI #
V36:1790_06608047
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin TSSOP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2331 | Americas - 2000 |
|
$1.1170 / $1.1430 | Buy Now |
DISTI #
80018986
|
Verical | 2-Channel Single ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin TSSOP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2331 | Americas - 2000 |
|
$1.1170 / $1.1430 | Buy Now |
DISTI #
SMC-AK5720VT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 21+ | 4150 |
|
RFQ | |
|
Chip1Cloud | IC ADC/AUDIO 24BIT 96K 16TSSOP | 46 |
|
RFQ | |
|
Win Source Electronics | IC ADC/AUDIO 24BIT 96K 16TSSOP | 20650 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for AK5720VT
AK5720VT CAD Models
AK5720VT Part Data Attributes:
|
AK5720VT
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5720VT
Asahi Kasei Microsystems Corporation
IC ADC AUDIO STER 24BIT 16TSSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 1.95 V | |
Analog Input Voltage-Min | -1.95 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 0.096 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5.7 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |