Memory
AK93C45ANF
Asahi Kasei Microsystems Corporation
Description: EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, SOP-8

Overview of AK93C45ANF by Asahi Kasei Microsystems Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AK93C45ANF by Asahi Kasei Microsystems Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AK93C45ANF by Asahi Kasei Microsystems Corporation

AK93C45ANF
Asahi Kasei Microsystems Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASAHI KASEI MICRODEVICES CORP
Part Package Code
SOIC
Package Description
SOP, SOP8(UNSPEC)
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
8e-7 A
Supply Current-Max
0.004 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. AK93C45ANF
    Asahi Kasei Microsystems Corporation
    EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, SOP-8
    VS

Alternate Parts for AK93C45ANF

This table gives cross-reference parts and alternative options found for AK93C45ANF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK93C45ANF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AK93C45LF EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 Asahi Kasei Microsystems Corporation AK93C45ANF vs AK93C45LF
Part Number Description Manufacturer Compare
AK93C45LF EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 Asahi Kasei Microsystems Corporation AK93C45ANF vs AK93C45LF

Related Parts for AK93C45ANF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK93C45ANF by Asahi Kasei Microsystems Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK93C45ANF by Asahi Kasei Microsystems Corporation

Select Manufacturer
Which Manufacturer of AK93C45ANF would you like to use for your alert(s)?
  • Please alert me when AK93C45ANF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AK93C45ANF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK93C45ANF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AK93C45ANF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK93C45ANF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK93C45ANF by Asahi Kasei Microsystems Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: