Part Details for AKB-40200810-PC-1C by AATC
Overview of AKB-40200810-PC-1C by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKB-40200810-PC-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AKB40200810PC1C
|
Mouser Electronics | Speakers & Transducers Speaker 8ohm 20mm, 1.5W RoHS: Compliant | 988 |
|
$2.9700 / $4.7500 | Buy Now |