There are no models available for this part yet.
Overview of AKIT316ST by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AKIT316ST by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27Y0333
|
Newark | Adjustable Foot Kit, Enclosure, 316L Ss, Accessory Type:Adjustable Foot Kit, For Use With:Hammond Bottom Enclosures, Product Range:Wdfskss Series Rohs Compliant: Yes |Hammond AKIT316ST RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 7 |
|
$620.5400 / $956.8900 | Buy Now | |
DISTI #
3937-AKIT316ST-ND
|
DigiKey | ADJUSTABLE FOOT KIT 316 ST (2 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,030.0545 / $1,204.3600 | Buy Now | |
DISTI #
164-AKIT316ST-ND
|
DigiKey | ADJUSTABLE FOOT KIT 316 ST (2 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$596.6100 | Buy Now | |
DISTI #
546-AKIT316ST
|
Mouser Electronics | Electrical Enclosure Accessories Adjustable foot kit 316 ST (2 per kit) RoHS: Compliant | 0 |
|
$586.8900 / $589.2500 | Order Now | |
DISTI #
74723591
|
RS | Adjustable foot kit 316 ST (2 per kit) | Hammond Manufacturing AKIT316ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$711.5200 | RFQ | |
Onlinecomponents.com | adjustable foot kit 316 ST (2 per kit) RoHS: Compliant | 7 Factory Stock |
|
$581.2500 / $615.2200 | Buy Now | ||
Powell Electronics | ADJUSTABLE FOOT KIT 316 ST Min Qty: 1 | 5 |
|
$566.5300 / $662.4000 | Buy Now | ||
Master Electronics | adjustable foot kit 316 ST (2 per kit) RoHS: Compliant | 7 Factory Stock |
|
$581.2500 / $615.2200 | Buy Now |