Part Details for AL30005300J0G by Anytek Technology Corporation Ltd
Overview of AL30005300J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL30005300J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3418
|
Newark | Al Green Rail , Width=107Mm Pcb Length=300Mm But Not Assembled Cover @mark |Amphenol Anytek AL30005300J0G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 | Buy Now |
DISTI #
ANYAL30005300J0G
|
Heilind Electronics | AL GREEN RAIL , WIDTH=107MM PC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYAL30005300J0G
|
Interstate Connecting Components | AL GREEN RAIL , WIDTH=107MM PC | 0 |
|
Buy Now |