Part Details for AL300W-2R2 by SR Components Inc
Overview of AL300W-2R2 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL300W-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL300W-2R2
|
TME | Resistor: wire-wound, with heatsink, 2.2Ω, 300W, ±5%, 215x60x30mm Min Qty: 1 | 0 |
|
$17.6400 / $26.7200 | RFQ |