Part Details for ALA7AD391CF500 by KEMET Corporation
Overview of ALA7AD391CF500 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALA7AD391CF500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ALA7AD391CF500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 390uF 20% 5K Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$5.9400 | Order Now |
DISTI #
73253157
|
RS | Aluminum Electrolytic, Snap-In, ALA7A,30x50,390uf,500V,20% | KEMET ALA7AD391CF500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 / $8.4200 | RFQ |
Part Details for ALA7AD391CF500
ALA7AD391CF500 CAD Models
ALA7AD391CF500 Part Data Attributes:
|
ALA7AD391CF500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7AD391CF500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 534 mΩ | |
Leakage Current | 1.17 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA7AD391CF500
This table gives cross-reference parts and alternative options found for ALA7AD391CF500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA7AD391CF500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA7AF391CF500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | KEMET Corporation | ALA7AD391CF500 vs ALA7AF391CF500 |