Filter Your Search
1 - 1 of 1 results
|
ALA7AD391CF500
KEMET Corporation
|
Check for Price | Yes | Active | 390 µF | 500 V | 2.2 A | 20 % | 534 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.17 mA | AEC-Q200 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 50 mm | KEMET ELECTRONICS CORP | compliant |