-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4766
|
Newark | Cap, 470Uf, 500V, Alu Elec, Snapin, Capacitance:470Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8D Series Rohs Compliant: Yes |Kemet ALA8DD471EE500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 321 |
|
$9.4000 / $10.9700 | Buy Now |
DISTI #
399-ALA8DD471EE500-ND
|
DigiKey | CAP ALUM 470UF 20% 500V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
97 In Stock |
|
$8.3031 / $13.2800 | Buy Now |
DISTI #
80-ALA8DD471EE500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500Vo 470uF 105C 20% AEC-Q200 RoHS: Compliant | 971 |
|
$8.8300 / $13.2800 | Buy Now |
DISTI #
73253544
|
RS | Aluminum Electrolytic, Snap-In, ALA8D,40x45,470uf,500V,20% | KEMET ALA8DD471EE500 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2900 / $13.2800 | RFQ |
DISTI #
3973770
|
Farnell | CAP, 470UF, 500V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1008 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$8.5997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA8DD471EE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8DD471EE500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 428 mΩ | |
Leakage Current | 0.705 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALA8DD471EE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8DD471EE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA8DA471EE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | KEMET Corporation | ALA8DD471EE500 vs ALA8DA471EE500 |