-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC10A102DD200
|
Avnet Americas | Cap Aluminum 1000uF 200V 20% (35 X 40mm) 0.163 Ohm 2810mA 15000 hr 85°C - Boxed Product (Development Kits) (Alt: ALC10A102DD200) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$6.5290 / $7.6172 | Buy Now |
DISTI #
80-ALC10A102DD200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1000uF 20% 85C 4600Hrs RoHS: Compliant | 983 |
|
$5.6000 / $9.8900 | Buy Now |
DISTI #
ALC10A102DD200
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200V 1000uF 20% 85C 4600Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.6800 | Buy Now |
DISTI #
ALC10A102DD200
|
Avnet Americas | Cap Aluminum 1000uF 200V 20% (35 X 40mm) 0.163 Ohm 2810mA 15000 hr 85°C - Boxed Product (Development Kits) (Alt: ALC10A102DD200) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$6.5290 / $7.6172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A102DD200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A102DD200
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 163 mΩ | |
Leakage Current | 1.2 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2810 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |