Filter Your Search
1 - 2 of 2 results
|
ALC10A102DD200
Aerovox Corporation
|
Check for Price | Obsolete | 1 mF | 200 V | 3.87 A | 163 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALC10 | 85 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | AEROVOX CORP | , | unknown | EAR99 | |||||||||||||||
|
ALC10A102DD200
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 200 V | 2.81 A | 20 % | 163 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |