Part Details for ALF40C182FP400 by KEMET Corporation
Overview of ALF40C182FP400 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF40C182FP400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF40C182FP400-ND
|
DigiKey | CAP ALUM 1800UF 20% 400V PRESS Min Qty: 120 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5053 | Buy Now |
DISTI #
80-ALF40C182FP400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 400V 1800uF 9K Hrs Life 4pin RoHS: Compliant | 0 |
|
$18.4500 | Order Now |
DISTI #
71416586
|
RS | Aluminum electrolytic Press-Fit 105C 400V 1800F 45 x 105mm | KEMET ALF40C182FP400 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3500 / $25.1200 | RFQ |
Part Details for ALF40C182FP400
ALF40C182FP400 CAD Models
ALF40C182FP400 Part Data Attributes:
|
ALF40C182FP400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF40C182FP400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 82 mΩ | |
Leakage Current | 2.16 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6480 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALF40C182FP400
This table gives cross-reference parts and alternative options found for ALF40C182FP400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C182FP400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E91F401VNT182MUA5U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Chemi-Con | ALF40C182FP400 vs E91F401VNT182MUA5U |