Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Renewable Energy
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Led, Cyan, 16Cd, 505Nm, Led Color:Cyan, Led Mounting:Smd, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:3V, Wavelength Typ:505Nm, Luminous Intensity:16Cd, Viewing Angle:30°, Lens Shape:Round, Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Broadcom ALMD-CE3F-XZ002
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
1418
$0.7370
Buy Now
Details
DISTI #
ALMD-CE3F-XZ002-ND
DigiKey
LED RND INGAN CYAN 4SMD
Min Qty:
8000
Lead time:
24 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
8,000
$0.4934
10,000
$0.4877
$0.4877 / $0.4934
Buy Now
Details
Avnet Americas
LED Single Standard Cyan 505nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: ALMD-CE3F-XZ002)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
1000
Lead time:
24 Weeks, 0 Days
Container:
Reel
0
8,000
$0.5120
10,000
$0.4992
18,000
$0.4864
40,000
$0.4736
80,000
$0.4608
400,000
$0.4480
800,000
$0.4352
$0.4352 / $0.5120
Buy Now
Details
DISTI #
630-ALMD-CE3F-XZ002
Mouser Electronics
Standard LEDs - SMD Lamp,SMT Round,InGaN Cyan,30deg
RoHS:
Compliant
0
8,000
$0.4910
10,000
$0.4870
$0.4870 / $0.4910
Order Now
Details
EBV Elektronik
LED Single Standard Cyan 505nm 30mA 2-Pin SMD T/R (Alt: ALMD-CE3F-XZ002)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
26 Weeks, 0 Days
EBV - 0
Buy Now
Part Symbol
Footprint
3D Model
Want to compare parts?
Broadcom Limited
Visible LED,
VS
Select a part to compare
Choose Part to Compare
Search a specific part