Part Details for ALMD-LL36-WZ002 by Broadcom Limited
Overview of ALMD-LL36-WZ002 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ALMD-LL36-WZ002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ALMD-LL36-WZ002CT-ND
|
DigiKey | LED AMBER DIFF SMT OVAL LED SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10900 In Stock |
|
$0.3990 / $1.2600 | Buy Now |
DISTI #
ALMD-LL36-WZ002
|
Avnet Americas | LED Uni-Color Amber 594nm 4-Pin SMT T/R - Tape and Reel (Alt: ALMD-LL36-WZ002) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3672 / $0.4320 | Buy Now |
DISTI #
630-ALMD-LL36-WZ002
|
Mouser Electronics | Standard LEDs - SMD Amber 4mm SMT Oval 50x100 Degrees RoHS: Compliant | 837 |
|
$0.4520 / $1.2500 | Buy Now |
DISTI #
ALMD-LL36-WZ002
|
Avnet Americas | LED Uni-Color Amber 594nm 4-Pin SMT T/R - Tape and Reel (Alt: ALMD-LL36-WZ002) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3672 / $0.4320 | Buy Now |
DISTI #
ALMD-LL36-WZ002
|
EBV Elektronik | LED Uni-Color Amber 594nm 4-Pin SMT T/R (Alt: ALMD-LL36-WZ002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1814417
|
Farnell | LED, 4MM SMT LAMP, AMBER, 40X100DEG RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.2988 / $0.6893 | Buy Now |
DISTI #
1814417RL
|
Farnell | LED, 4MM SMT LAMP, AMBER, 40X100DEG RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.2988 / $0.3817 | Buy Now |
Part Details for ALMD-LL36-WZ002
ALMD-LL36-WZ002 CAD Models
ALMD-LL36-WZ002 Part Data Attributes:
|
ALMD-LL36-WZ002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALMD-LL36-WZ002
Broadcom Limited
Single Color LED, Amber, Tinted Diffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 100 cd | |
Luminous Intensity-Nom | 2140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 594 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 40 deg |