Part Details for ALX25W1K00BET by Ohmite Mfg Co
Overview of ALX25W1K00BET by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALX25W1K00BET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8721
|
Newark | Res, 1K, 0.1%, 6W, Thin Film, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:6W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Alx Series Rohs Compliant: Yes |Ohmite ALX25W1K00BET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.8400 | Buy Now |
DISTI #
26AK8816
|
Newark | 2512 Alni Chip 0.1%/Reel Rohs Compliant: Yes |Ohmite ALX25W1K00BET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.5800 | Buy Now |
DISTI #
273-ALX25W1K00BETCT-ND
|
DigiKey | RES 1K OHM 0.1% 6W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$1.9695 / $5.8400 | Buy Now |
DISTI #
588-ALX25W1K00BET
|
Mouser Electronics | Thick Film Resistors - SMD 2512 6W 25ppm 1Kohm AlNi Chip 0.1% RoHS: Compliant | 1000 |
|
$1.9500 / $4.0900 | Buy Now |
DISTI #
72488814
|
RS | Thin Film Resistors - SMD2512 AlNi Chip 0.1% | Ohmite ALX25W1K00BET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $3.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
DISTI #
ALX25W1K00BET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.8700 / $2.0700 | Buy Now |
DISTI #
4222164
|
element14 Asia-Pacific | RES, 1K, 0.1%, 6W, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$2.9109 / $4.3330 | Buy Now |
DISTI #
4222164
|
Farnell | RES, 1K, 0.1%, 6W, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Cut Tape | 1000 |
|
$2.9607 / $4.5482 | Buy Now |
DISTI #
4037314
|
Farnell | RES, 1K, 0.1%, 6W, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2048 | Buy Now |
Part Details for ALX25W1K00BET
ALX25W1K00BET CAD Models
ALX25W1K00BET Part Data Attributes:
|
ALX25W1K00BET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ALX25W1K00BET
Ohmite Mfg Co
Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.43 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ALX25W1K00BET
This table gives cross-reference parts and alternative options found for ALX25W1K00BET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALX25W1K00BET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCNM2512E1001BST1 | Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | ALX25W1K00BET vs PCNM2512E1001BST1 |
PCNM2512E1001BST5 | Fixed Resistor, | Vishay Intertechnologies | ALX25W1K00BET vs PCNM2512E1001BST5 |
PCNM2512E1001BST3 | Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | ALX25W1K00BET vs PCNM2512E1001BST3 |
PCNM2512E1001BSTS | Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | ALX25W1K00BET vs PCNM2512E1001BSTS |
PCAN2512E1001BSBS | Fixed Resistor, Thin Film, 6W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | ALX25W1K00BET vs PCAN2512E1001BSBS |