Part Details for AM150 by PanJit Semiconductor
Overview of AM150 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AM150
AM150 CAD Models
AM150 Part Data Attributes
|
AM150
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AM150
PanJit Semiconductor
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for AM150
This table gives cross-reference parts and alternative options found for AM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB151(G) | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | AM150 vs RB151(G) |
W005GB0 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | AM150 vs W005GB0 |
W005 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | AM150 vs W005 |
W005G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Fuji Electric Co Ltd | AM150 vs W005G |
W005M | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | AM150 vs W005M |