Part Details for AM154 by SPC Multicomp
Overview of AM154 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9381465
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 1.5A, 400V RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1332 / $0.2876 | Buy Now |
DISTI #
9381465
|
Farnell | BRIDGE RECTIFIER, 1.5A, 400V RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.1369 / $0.6130 | Buy Now |
Part Details for AM154
AM154 CAD Models
AM154 Part Data Attributes
|
AM154
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
AM154
SPC Multicomp
Bridge Rectifier Diode, 1.5A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for AM154
This table gives cross-reference parts and alternative options found for AM154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W04M-BP-HF | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Micro Commercial Components | AM154 vs W04M-BP-HF |
W04M(G) | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Galaxy Microelectronics | AM154 vs W04M(G) |
W04 | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Taiwan Semiconductor | AM154 vs W04 |
W04/G | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | RFE International Inc | AM154 vs W04/G |
W04G | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | Fuji Electric Co Ltd | AM154 vs W04G |