Part Details for AM1702A-1 by AMD
Overview of AM1702A-1 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Part Details for AM1702A-1
AM1702A-1 CAD Models
AM1702A-1 Part Data Attributes:
|
AM1702A-1
AMD
Buy Now
Datasheet
|
Compare Parts:
AM1702A-1
AMD
UVPROM, 256X8, 550ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 550 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Memory Density | 2048 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM1702A-1
This table gives cross-reference parts and alternative options found for AM1702A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1702A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9702AHDC | UVPROM, 256X8, 1000ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 | AMD | AM1702A-1 vs AM9702AHDC |
S82S214I | IC 256 X 8 OTPROM, 90 ns, CDIP24, Programmable ROM | NXP Semiconductors | AM1702A-1 vs S82S214I |
N82S214I | IC 256 X 8 OTPROM, 60 ns, CDIP24, Programmable ROM | NXP Semiconductors | AM1702A-1 vs N82S214I |
AM1702AL-2 | UVPROM, 256X8, 650ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | AM1702A-1 vs AM1702AL-2 |
N82S214I | 256X8 OTPROM, 60ns, CDIP24 | Philips Semiconductors | AM1702A-1 vs N82S214I |
N82S114I | IC 256 X 8 OTPROM, 60 ns, CDIP24, Programmable ROM | NXP Semiconductors | AM1702A-1 vs N82S114I |
N82S114I | OTP ROM, 256X8, 60ns, Bipolar, CDIP24 | Signetics | AM1702A-1 vs N82S114I |
AM9702AHDL | UVPROM, 256X8, 1000ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | AM1702A-1 vs AM9702AHDL |
AM9702A-2HDC | UVPROM, 256X8, 650ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 | AMD | AM1702A-1 vs AM9702A-2HDC |
53S281AN | OTP ROM, 256X8, 40ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | AM1702A-1 vs 53S281AN |