Part Details for AM2520EG/4ID by Kingbright
Overview of AM2520EG/4ID by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for AM2520EG/4ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2520EG/4ID
|
TTI | LED Circuit Board Indicators 1.8MM RED CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000996938
|
Sager | LED Circuit Board Indicators 1.8MM RED CBI | 0 |
|
Buy Now |
Part Details for AM2520EG/4ID
AM2520EG/4ID CAD Models
AM2520EG/4ID Part Data Attributes:
|
AM2520EG/4ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520EG/4ID
Kingbright
Single Color LED Array, High Efficiency Red, Diffused Red, T-3/4, 1.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 40 deg |