Part Details for AM2520YC03 by Kingbright
Overview of AM2520YC03 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2520YC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1420-1-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
528 In Stock |
|
$0.1142 / $0.5700 | Buy Now |
DISTI #
604-AM2520YC03
|
Mouser Electronics | Standard LEDs - SMD YELLOW WATER CLEAR GULL WING LEADS RoHS: Compliant | 8006 |
|
$0.1250 / $0.5700 | Buy Now |
|
Bristol Electronics | 2462 |
|
RFQ | ||
DISTI #
AM2520YC03
|
TTI | Standard LEDs - SMD YELLOW WATER CLEAR GULL WING LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.1190 / $0.1550 | Buy Now |
DISTI #
000000000000997041
|
Sager | Standard LEDs - SMD YELLOW WATER CLEAR GULL WING LEADS | 0 |
|
Buy Now |
Part Details for AM2520YC03
AM2520YC03 CAD Models
AM2520YC03 Part Data Attributes
|
AM2520YC03
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520YC03
Kingbright
T-3/4 SINGLE COLOR LED, YELLOW, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.6 mm | |
Viewing Angle | 20 deg |