-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48895-1-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6451 / $1.5200 | Buy Now |
DISTI #
595-AM26LV31CDRG4
|
Mouser Electronics | Buffers & Line Drivers LoVltg Hi-Sp Quad Diff Line Driver RoHS: Compliant | 2261 |
|
$0.6450 / $1.5300 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF LINE DRVR 16-SOIC | 13956 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV31CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV31CDRG4
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.95 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LV31CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV31CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LV31ID | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | Texas Instruments | AM26LV31CDRG4 vs AM26LV31ID |
DS26LV31TM/NOPB | 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | AM26LV31CDRG4 vs DS26LV31TM/NOPB |
AM26LV31IDG4 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | Texas Instruments | AM26LV31CDRG4 vs AM26LV31IDG4 |
DS26LV31TMX | 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | AM26LV31CDRG4 vs DS26LV31TMX |
DS26LV31TM | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV31CDRG4 vs DS26LV31TM |
AM26LV31IDE4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV31CDRG4 vs AM26LV31IDE4 |
AM26LV31IDR | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | Texas Instruments | AM26LV31CDRG4 vs AM26LV31IDR |
DS26LV31TMX | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV31CDRG4 vs DS26LV31TMX |
AM26LV31EIDRG4 | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85 | Texas Instruments | AM26LV31CDRG4 vs AM26LV31EIDRG4 |
DS26LV31TM | 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | AM26LV31CDRG4 vs DS26LV31TM |